


1-965641-2 | |
|---|---|
DigiKey Part Number | 17-1-965641-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-965641-2 |
Description | TAB HOUSING 2,8 6P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965641-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.50000 | kr.11.50 |
| 10 | kr.9.74500 | kr.97.45 |
| 25 | kr.9.13360 | kr.228.34 |
| 50 | kr.8.69760 | kr.434.88 |
| 100 | kr.8.28240 | kr.828.24 |
| 250 | kr.7.76324 | kr.1,940.81 |
| 500 | kr.7.39264 | kr.3,696.32 |
| 1.500 | kr.6.84127 | kr.10,261.90 |
| 3.000 | kr.6.51495 | kr.19,544.85 |
| Unit Price without VAT: | kr.11.50000 |
|---|---|
| Unit Price with VAT: | kr.14.37500 |











