
1-965640-5 | |
---|---|
DigiKey Part Number | 17-1-965640-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-965640-5 |
Description | CONN RCPT HSG 6POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-965640-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.72200 | kr.57.22 |
25 | kr.5.36080 | kr.134.02 |
50 | kr.5.10340 | kr.255.17 |
100 | kr.4.86020 | kr.486.02 |
250 | kr.4.55528 | kr.1,138.82 |
500 | kr.4.33766 | kr.2,168.83 |
1.200 | kr.4.07776 | kr.4,893.31 |
3.600 | kr.3.77367 | kr.13,585.21 |
Unit Price without VAT: | kr.6.72000 |
---|---|
Unit Price with VAT: | kr.8.40000 |