



1-963214-1 | |
|---|---|
DigiKey Part Number | A122784-ND |
Manufacturer | |
Manufacturer Product Number | 1-963214-1 |
Description | CONN RCPT HSG 10POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-963214-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.22.65900 | kr.226.59 |
| 25 | kr.21.23640 | kr.530.91 |
| 50 | kr.20.22200 | kr.1,011.10 |
| 100 | kr.19.25580 | kr.1,925.58 |
| 250 | kr.18.05024 | kr.4,512.56 |
| 840 | kr.16.57140 | kr.13,919.98 |
| 1.680 | kr.15.78113 | kr.26,512.30 |
| 2.520 | kr.15.33659 | kr.38,648.21 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

