
1-962842-2 | |
|---|---|
DigiKey Part Number | 17-1-962842-2TR-ND - Tape & Reel (TR) 17-1-962842-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-962842-2 |
Description | TAB 2.8X0.8 CONTACT CS SRC AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-962842-2 Models |
Category | Pin or Socket Tab |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 118.1µin (3.00µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.3.20800 | kr.32.08 |
| 25 | kr.3.00760 | kr.75.19 |
| 50 | kr.2.86440 | kr.143.22 |
| 100 | kr.2.72750 | kr.272.75 |
| 250 | kr.2.55628 | kr.639.07 |
| 500 | kr.2.43418 | kr.1,217.09 |
| 1.000 | kr.2.31784 | kr.2,317.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.16415 | kr.7,574.52 |
| 7.000 | kr.2.06087 | kr.14,426.09 |
| 10.500 | kr.2.00279 | kr.21,029.30 |
| 17.500 | kr.1.93194 | kr.33,808.95 |
| 24.500 | kr.1.88666 | kr.46,223.17 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |











