Direct

1-928918-1 | |
|---|---|
DigiKey Part Number | A126099TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-928918-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-928918-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Base Product Number |
Type Stamped |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-928918-1 | TE Connectivity AMP Connectors | 108.969 | A142476CT-ND | kr.1.33000 | Direct |



