



1-927995-1 | |
|---|---|
DigiKey Part Number | A104866-ND |
Manufacturer | |
Manufacturer Product Number | 1-927995-1 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-927995-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 31.5µin (0.80µm) |
Pin or Socket Socket | Base Product Number |


