
1-926209-0 | |
|---|---|
DigiKey Part Number | 1-926209-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-926209-0 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.16.75554 | kr.40,213.30 |
| Unit Price without VAT: | kr.16.75554 |
|---|---|
| Unit Price with VAT: | kr.20.94443 |











