
1-925370-2 | |
|---|---|
DigiKey Part Number | 1-925370-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-925370-2 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-925370-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.93161 | kr.19,863.22 |
| Unit Price without VAT: | kr.9.93161 |
|---|---|
| Unit Price with VAT: | kr.12.41451 |




