




1-881545-2 | |
|---|---|
DigiKey Part Number | A121342-ND |
Manufacturer | |
Manufacturer Product Number | 1-881545-2 |
Description | AMP SHUNT ASS'Y |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-881545-2 Models |
Category | Height 0.228" (5.80mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Thermoplastic, Glass Filled |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.58160 | kr.64.54 |
| 50 | kr.2.45860 | kr.122.93 |
| 100 | kr.2.34140 | kr.234.14 |
| 250 | kr.2.19440 | kr.548.60 |
| 500 | kr.2.08942 | kr.1,044.71 |
| 1.000 | kr.1.98956 | kr.1,989.56 |
| 2.500 | kr.1.86498 | kr.4,662.45 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











