
1-87022-0 | |
|---|---|
DigiKey Part Number | 1-87022-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-87022-0 |
Description | CONN PIN PCB TIN STRIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin-Lead 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1-87022-0 Models |
Category | Length - Overall 0.443" (11.25mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.036" (0.91mm) |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Smooth | Contact Finish Tin-Lead |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 100.0µin (2.54µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | kr.2.39517 | kr.191,613.60 |
| Unit Price without VAT: | kr.2.39517 |
|---|---|
| Unit Price with VAT: | kr.2.99396 |

