


1-86182-5 | |
|---|---|
DigiKey Part Number | A112867-ND |
Manufacturer | |
Manufacturer Product Number | 1-86182-5 |
Description | CONN PIN SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Solder, PCB |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.6.32877 | kr.316,438.50 |
| Unit Price without VAT: | kr.6.32877 |
|---|---|
| Unit Price with VAT: | kr.7.91096 |








