




1-84982-6 | |
|---|---|
DigiKey Part Number | A100314TR-ND - Tape & Reel (TR) A100314CT-ND - Cut Tape (CT) A100314DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84982-6 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-84982-6 Models |
Category | Height Above Board 0.220" (5.59mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Beige |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528081671 | Molex | 13.948 | WM11059CT-ND | kr.7.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.93900 | kr.49.39 |
| 25 | kr.4.62840 | kr.115.71 |
| 50 | kr.4.40760 | kr.220.38 |
| 100 | kr.4.19640 | kr.419.64 |
| 250 | kr.3.93308 | kr.983.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.3.69551 | kr.2,956.41 |
| 1.600 | kr.3.51906 | kr.5,630.50 |
| 2.400 | kr.3.41982 | kr.8,207.57 |
| 4.000 | kr.3.29880 | kr.13,195.20 |
| 5.600 | kr.3.22144 | kr.18,040.06 |
| 8.000 | kr.3.14145 | kr.25,131.60 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

