14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

1-84953-4

DigiKey Part Number
A100321TR-ND - Tape & Reel (TR)
A100321CT-ND - Cut Tape (CT)
A100321DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-84953-4
Description
CONN FPC TOP 14POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1-84953-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
14
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
78.7µin (2.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.101" (2.56mm)
Actuator Color
Black
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.609
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.6.96597kr.8,359.16
2.400kr.6.63365kr.15,920.76
3.600kr.6.44669kr.23,208.08
6.000kr.6.21871kr.37,312.26
8.400kr.6.07294kr.51,012.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
10kr.9.77000kr.97.70
25kr.9.15480kr.228.87
50kr.8.71880kr.435.94
100kr.8.30160kr.830.16
250kr.7.78148kr.1,945.37
500kr.7.40982kr.3,704.91
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.9.58000kr.95.80
25kr.8.97760kr.224.44
50kr.8.54760kr.427.38
100kr.8.13870kr.813.87
250kr.7.62880kr.1,907.20
500kr.7.26450kr.3,632.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250