



1-84953-2 | |
|---|---|
DigiKey Part Number | A100320TR-ND - Tape & Reel (TR) A100320CT-ND - Cut Tape (CT) A100320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84953-2 |
Description | CONN FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84953-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.101" (2.56mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.47200 | kr.54.72 |
| 25 | kr.5.12760 | kr.128.19 |
| 50 | kr.4.88200 | kr.244.10 |
| 100 | kr.4.64830 | kr.464.83 |
| 250 | kr.4.35712 | kr.1,089.28 |
| 500 | kr.4.14900 | kr.2,074.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.65040 | kr.5,580.48 |
| 2.400 | kr.4.42845 | kr.10,628.28 |
| 3.600 | kr.4.30364 | kr.15,493.10 |
| 6.000 | kr.4.15138 | kr.24,908.28 |
| 8.400 | kr.4.05410 | kr.34,054.44 |
| 12.000 | kr.3.95346 | kr.47,441.52 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |




