



1-84952-9 | |
|---|---|
DigiKey Part Number | A101393TR-ND - Tape & Reel (TR) A101393CT-ND - Cut Tape (CT) A101393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-9 |
Description | CONN FPC BOTTOM 19POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 19 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-9 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528521970 | Molex | 309 | WM23372CT-ND | kr.1.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.11.09500 | kr.110.95 |
| 25 | kr.10.40000 | kr.260.00 |
| 50 | kr.9.90300 | kr.495.15 |
| 100 | kr.9.42950 | kr.942.95 |
| 250 | kr.8.83896 | kr.2,209.74 |
| 500 | kr.8.41698 | kr.4,208.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.24530 | kr.8,694.36 |
| 2.400 | kr.6.89969 | kr.16,559.26 |
| 3.600 | kr.6.70522 | kr.24,138.79 |
| 6.000 | kr.6.46811 | kr.38,808.66 |
| 8.400 | kr.6.31650 | kr.53,058.60 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

