



1-84952-4 | |
|---|---|
DigiKey Part Number | A100318TR-ND - Tape & Reel (TR) A100318CT-ND - Cut Tape (CT) A100318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-84952-4 |
Description | CONN FPC BOTTOM 14POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-84952-4 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.7.53800 | kr.75.38 |
| 25 | kr.7.06280 | kr.176.57 |
| 50 | kr.6.72420 | kr.336.21 |
| 100 | kr.6.40280 | kr.640.28 |
| 250 | kr.6.00168 | kr.1,500.42 |
| 500 | kr.5.71512 | kr.2,857.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.48024 | kr.6,576.29 |
| 2.400 | kr.5.21872 | kr.12,524.93 |
| 3.600 | kr.5.07163 | kr.18,257.87 |
| 6.000 | kr.4.89225 | kr.29,353.50 |
| 8.400 | kr.4.77757 | kr.40,131.59 |
| 12.000 | kr.4.65898 | kr.55,907.76 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

