1-796867-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 22
Unit Price: kr.48.13000
Datasheet

Similar


Phoenix Contact
In Stock: 75
Unit Price: kr.45.63000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.902
Unit Price: kr.9.28000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 261
Unit Price: kr.13.89000
Datasheet
1-796867-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-796867-2

DigiKey Part Number
A98313-ND
Manufacturer
Manufacturer Product Number
1-796867-2
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-796867-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 86 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.37.16448kr.14,865.79
Unit Price without VAT:kr.37.16448
Unit Price with VAT:kr.46.45560

Other Suppliers on DigiKey

86In Stock
Ships from WEC