Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-796683-4 | |
|---|---|
DigiKey Part Number | 1-796683-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-796683-4 |
Description | TERM BLK 14P SIDE ENTRY 5MM PCB |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 14 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.197" (5.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Current 17.5 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-VJ14H | Assmann WSW Components | 0 | A-TB500-VJ14H-ND | kr.18.75049 | Parametric Equivalent |
| OSTVJ140151 | On Shore Technology Inc. | 0 | OSTVJ140151-ND | kr.26.05769 | Parametric Equivalent |
| OSTVJ140152 | On Shore Technology Inc. | 0 | OSTVJ140152-ND | kr.33.62500 | Parametric Equivalent |
| VJ1401520000G | Amphenol Anytek | 0 | VJ1401520000G-ND | kr.16.84221 | Parametric Equivalent |
| VJ1401550000G | Amphenol Anytek | 0 | VJ1401550000G-ND | kr.16.84220 | Parametric Equivalent |

