1-794619-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2.245
Unit Price: kr.22.00000
Datasheet
Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794619-6

DigiKey Part Number
1-794619-6-ND
Manufacturer
Manufacturer Product Number
1-794619-6
Description
CONN HEADER R/A 16POS 3MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 16 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.290" (7.37mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Lock
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Applications
General Purpose
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-794619-6TE Connectivity AMP Connectors2.245A121591-NDkr.22.00000Direct
Obsolete
This product is no longer manufactured. View Substitutes