
1-794609-1 | |
---|---|
DigiKey Part Number | A111082TR-ND - Tape & Reel (TR) A111082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794609-1 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794609-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.1.15800 | kr.11.58 |
25 | kr.1.08560 | kr.27.14 |
50 | kr.1.03420 | kr.51.71 |
100 | kr.0.98500 | kr.98.50 |
250 | kr.0.92288 | kr.230.72 |
500 | kr.0.87872 | kr.439.36 |
1.000 | kr.0.83674 | kr.836.74 |
2.500 | kr.0.78428 | kr.1,960.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.60449 | kr.6,044.90 |
20.000 | kr.0.57564 | kr.11,512.80 |
30.000 | kr.0.55942 | kr.16,782.60 |
50.000 | kr.0.55712 | kr.27,856.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |