
1-794594-4 | |
|---|---|
DigiKey Part Number | 1-794594-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-794594-4 |
Description | CONN PLUG HSG 14POS 4.20MM |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |


