
1-794221-0 | |
|---|---|
DigiKey Part Number | A100433TR-ND - Tape & Reel (TR) A100433CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794221-0 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794221-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.97000 | kr.29.70 |
| 25 | kr.2.78280 | kr.69.57 |
| 50 | kr.2.64960 | kr.132.48 |
| 100 | kr.2.52290 | kr.252.29 |
| 250 | kr.2.36440 | kr.591.10 |
| 500 | kr.2.25140 | kr.1,125.70 |
| 1.000 | kr.2.14387 | kr.2,143.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.1.99835 | kr.8,992.58 |
| 9.000 | kr.1.90300 | kr.17,127.00 |
| 13.500 | kr.1.84937 | kr.24,966.49 |
| 22.500 | kr.1.78396 | kr.40,139.10 |
| 31.500 | kr.1.74215 | kr.54,877.73 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |























