1-794220-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794220-0

DigiKey Part Number
A100432TR-ND - Tape & Reel (TR)
A100432CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-794220-0
Description
CONN PIN 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-794220-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.09800kr.30.98
25kr.2.90560kr.72.64
50kr.2.76740kr.138.37
100kr.2.63420kr.263.42
250kr.2.46936kr.617.34
500kr.2.35124kr.1,175.62
1.000kr.2.23891kr.2,238.91
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.1.94775kr.8,764.88
9.000kr.1.85482kr.16,693.38
13.500kr.1.80253kr.24,334.15
22.500kr.1.73879kr.39,122.78
31.500kr.1.69803kr.53,487.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250