
1-794216-0 | |
|---|---|
DigiKey Part Number | 1-794216-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-794216-0 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-794216-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 26-30 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | kr.2.05328 | kr.43,118.88 |
| Unit Price without VAT: | kr.2.05328 |
|---|---|
| Unit Price with VAT: | kr.2.56660 |















