1-794078-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 346
Unit Price: kr.37.91000
Datasheet
Connector Header Through Hole 22 position 0.163" (4.14mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-794078-1

DigiKey Part Number
1-794078-1-ND
Manufacturer
Manufacturer Product Number
1-794078-1
Description
CONN HEADER VERT 22POS 4.14MM
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.163" (4.14mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.175" (4.45mm)
Mfr
Insulation Height
0.531" (13.50mm)
Series
Contact Shape
Circular
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-20°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
White
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-794078-0TE Connectivity AMP Connectors346A134982-NDkr.37.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes