


1-770902-0 | |
|---|---|
DigiKey Part Number | A32014TR-ND - Tape & Reel (TR) A32014CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770902-0 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770902-0 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.98800 | kr.39.88 |
| 25 | kr.3.73560 | kr.93.39 |
| 50 | kr.3.55800 | kr.177.90 |
| 100 | kr.3.38750 | kr.338.75 |
| 250 | kr.3.17532 | kr.793.83 |
| 500 | kr.3.02354 | kr.1,511.77 |
| 1.000 | kr.2.87906 | kr.2,879.06 |
| 2.500 | kr.2.69881 | kr.6,747.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.55995 | kr.17,919.65 |
| 14.000 | kr.2.43785 | kr.34,129.90 |
| 21.000 | kr.2.36916 | kr.49,752.36 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

























