
1-746611-0 | |
|---|---|
DigiKey Part Number | 1-746611-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-746611-0 |
Description | CONN DIP HDR IDC 20POS VERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG, Stranded; 26-30 AWG, Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-746611-0 Models |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 28 AWG, Stranded; 26-30 AWG, Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.31000 | kr.35.31 |
| 10 | kr.30.00700 | kr.300.07 |
| 25 | kr.28.12680 | kr.703.17 |
| 50 | kr.26.78260 | kr.1,339.13 |
| 120 | kr.25.17717 | kr.3,021.26 |
| 360 | kr.23.29967 | kr.8,387.88 |
| 600 | kr.22.47520 | kr.13,485.12 |
| 1.080 | kr.21.56298 | kr.23,288.02 |
| 2.520 | kr.20.31308 | kr.51,188.96 |
| Unit Price without VAT: | kr.35.31000 |
|---|---|
| Unit Price with VAT: | kr.44.13750 |









