Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-745968-6 | |
|---|---|
DigiKey Part Number | A23170-ND |
Manufacturer | |
Manufacturer Product Number | 1-745968-6 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5745968-6 | TE Connectivity AMP Connectors | 484 | A34099-ND | kr.81.22000 | Direct |
| 627-025-220-042 | EDAC Inc. | 0 | 627-025-220-042-ND | kr.12.71576 | Similar |
| 627-025-220-043 | EDAC Inc. | 0 | 627-025-220-043-ND | kr.15.04076 | Similar |
| 627-025-220-046 | EDAC Inc. | 0 | 627-025-220-046-ND | kr.13.92924 | Similar |
| 627-025-220-048 | EDAC Inc. | 0 | 627-025-220-048-ND | kr.13.27696 | Similar |



