
1-726386-2 | |
|---|---|
DigiKey Part Number | A122560-ND |
Manufacturer | |
Manufacturer Product Number | 1-726386-2 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-726386-2 Models |
Category | Tab Length 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.551" (14.00mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.2.25100 | kr.22.51 |
| 25 | kr.2.11240 | kr.52.81 |
| 50 | kr.2.00980 | kr.100.49 |
| 100 | kr.1.91400 | kr.191.40 |
| 250 | kr.1.79396 | kr.448.49 |
| 500 | kr.1.70824 | kr.854.12 |
| 1.000 | kr.1.62665 | kr.1,626.65 |
| 2.500 | kr.1.52477 | kr.3,811.92 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



