Parametric Equivalent

1-696423-0 | |
|---|---|
DigiKey Part Number | A134979-ND |
Manufacturer | |
Manufacturer Product Number | 1-696423-0 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-696423-0 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Radiation Resistant, Serrated Termination |
Part Status Active | Color Natural, Blue Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.713" (18.11mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 1.298" (32.97mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 328849 | TE Connectivity AMP Connectors | 783 | A0892-ND | kr.10.58000 | Parametric Equivalent |
| 328976 | TE Connectivity AMP Connectors | 6 | A27265-ND | kr.10.58000 | Parametric Equivalent |
| PV14-12R-L | Panduit Corp | 344 | 298-11963-ND | kr.9.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.10.73044 | kr.53,652.20 |
| Unit Price without VAT: | kr.10.73044 |
|---|---|
| Unit Price with VAT: | kr.13.41305 |





