
1-66598-3 | |
|---|---|
DigiKey Part Number | 1-66598-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-66598-3 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-66598-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |













