1-66099-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 6.170
Unit Price: kr.1.91000
Datasheet
Image for 1-66099-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-66099-1

DigiKey Part Number
1-66099-1-ND
Manufacturer
Manufacturer Product Number
1-66099-1
Description
CONN PIN 16-18AWG GOLD CRIMP
Customer Reference
Detailed Description
Pin Contact Gold Crimp 16-18 AWG Signal, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-18 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66099-1TE Connectivity AMP Connectors6.17066099-1-NDkr.1.91000Similar
Obsolete
This product is no longer manufactured. View Substitutes