
1-6450140-0 | |
|---|---|
DigiKey Part Number | A112575-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450140-0 |
Description | CONN RCPT MULTI-BEAM 30POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450140-0 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 24 Signal, 6 Power |
Part Status Active | Features Board Lock, Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.155 | kr.49.37120 | kr.57,023.74 |
| Unit Price without VAT: | kr.49.37120 |
|---|---|
| Unit Price with VAT: | kr.61.71400 |


