
1-6450130-4 | |
|---|---|
DigiKey Part Number | 1-6450130-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450130-4 |
Description | CONN HDR MULT-BEAM 33POS EDGE MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450130-4 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Contact Layout, Typical 24 Signal, 9 Power |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins and Blades | Contact Finish Gold |
Connector Style Multi-Beam | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.056 | kr.57.92268 | kr.61,166.35 |
| Unit Price without VAT: | kr.57.92268 |
|---|---|
| Unit Price with VAT: | kr.72.40335 |












