Direct

1-643814-0 | |
|---|---|
DigiKey Part Number | A23821-ND |
Manufacturer | |
Manufacturer Product Number | 1-643814-0 |
Description | CONN RCPT 10P IDC 24AWG TIN-LEAD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Obsolete | Wire Gauge 24 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin-Lead |
Number of Positions 10 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color White |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-643814-0 | TE Connectivity AMP Connectors | 34.741 | A30963-ND | kr.5.52000 | Direct |















