Image for 1-5767119-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5767119-2

DigiKey Part Number
1-5767119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-5767119-2
Description
CONN PLUG 190POS SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
190 Position Connector Plug, Outer Shroud Contacts Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1-5767119-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.025" (0.64mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Features
Board Guide, Ground Bus (Plane)
Part Status
Active
Mated Stacking Heights
6.6mm, 15.62mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.251" (6.38mm)
Number of Positions
190
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
252kr.363.36429kr.91,567.80
Manufacturers Standard Package
Unit Price without VAT:kr.363.36429
Unit Price with VAT:kr.454.20536