Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-5520250-1 | |
|---|---|
DigiKey Part Number | 1-5520250-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-5520250-1 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1775675-1 | TE Connectivity AMP Connectors | 0 | 1-1775675-1-ND | kr.8.79514 | Parametric Equivalent |
| 5520250-2 | TE Connectivity AMP Connectors | 2.162 | A31405-ND | kr.13.06000 | Parametric Equivalent |
| 5555163-2 | TE Connectivity AMP Connectors | 280 | A31421-ND | kr.9.76000 | Parametric Equivalent |
| 0950097641 | Molex | 1.157 | WM14748-ND | kr.6.31000 | Parametric Equivalent |
| 88400-064LF | Amphenol CS (FCI) | 878 | 609-1060-ND | kr.6.28000 | Parametric Equivalent |





