
1-5353233-0 | |
|---|---|
DigiKey Part Number | 1-5353233-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-5353233-0 |
Description | CONN PLUG 280POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5353233-0 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Bridged Plugs (2) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.372" (9.45mm) |
Number of Positions 280 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.106.33836 | kr.255,212.06 |
| Unit Price without VAT: | kr.106.33836 |
|---|---|
| Unit Price with VAT: | kr.132.92295 |



