1-534236-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: kr.58.09922
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.52.09922
Datasheet

Similar


Molex
In Stock: 0
Unit Price: kr.27.53852
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.26.06783
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.28.26214
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.140.74000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.147.33000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.90.24000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.94.21000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.97.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.99.14000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.58.82000
Datasheet
534206, 534236
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
534206, 534236

1-534236-8

DigiKey Part Number
1-534236-8-ND
Manufacturer
Manufacturer Product Number
1-534236-8
Description
CONN RCPT 36POS 0.1 GOLD PCB
Customer Reference
Detailed Description
36 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.340" (8.64mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes