
1-532446-4 | |
|---|---|
DigiKey Part Number | 1-532446-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-532446-4 |
Description | CONN HEADER HD 150POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 1-532446-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.139.04014 | kr.125,136.13 |
| Unit Price without VAT: | kr.139.04014 |
|---|---|
| Unit Price with VAT: | kr.173.80018 |



