



1-532430-4 | |
|---|---|
DigiKey Part Number | A134967-ND |
Manufacturer | |
Manufacturer Product Number | 1-532430-4 |
Description | CONN HEADER HD 150POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 1-532430-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.45000 | kr.276.45 |
| 10 | kr.234.96100 | kr.2,349.61 |
| 26 | kr.219.64731 | kr.5,710.83 |
| 50 | kr.209.74880 | kr.10,487.44 |
| 100 | kr.199.74880 | kr.19,974.88 |
| 250 | kr.196.58876 | kr.49,147.19 |
| Unit Price without VAT: | kr.276.45000 |
|---|---|
| Unit Price with VAT: | kr.345.56250 |



