Similar
Similar




1-5221185-8 | |
|---|---|
DigiKey Part Number | A32276-ND |
Manufacturer | |
Manufacturer Product Number | 1-5221185-8 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-5221185-8 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyethylene (PE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group AT&T 735A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.15dB |
Frequency - Max 2 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731711290 | Molex | 3.425 | WM20428-ND | kr.31.33000 | Similar |
| HP75BNC12X | Switchcraft Inc. | 0 | SC2813-ND | kr.21.28910 | Similar |
| HP75BNC1X | Switchcraft Inc. | 0 | SC2835-ND | kr.22.15010 | Similar |
| HP75BNC7X | Switchcraft Inc. | 0 | HP75BNC7X-ND | kr.24.14780 | Similar |
| HP75BNC9X | Switchcraft Inc. | 0 | SC2010-ND | kr.27.63160 | Similar |






