SDL, Plug Modular Connector 4 Positions Position Unshielded Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-520532-1

DigiKey Part Number
1-520532-1-ND
Manufacturer
Manufacturer Product Number
1-520532-1
Description
CONN PLUG 4POS SDL RND 36 SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDL, Plug Modular Connector 4 Positions Position Unshielded Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-520532-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.848" (21.55mm)
Manufacturer
TE Connectivity AMP Connectors
Color
Clear, Gray
Series
Wire Gauge
26-28 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
SDL, Plug
Contact Material
Copper Alloy
Cable Type
Round Cable, Stranded Wires
Current Rating (Amps)
1.5 A
Number of Positions/Contacts
4 Positions
Voltage Rating
30V
Features
Keyed
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 461
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.20000kr.36.20
10kr.30.77400kr.307.74
25kr.28.84440kr.721.11
50kr.27.46620kr.1,373.31
100kr.26.15440kr.2,615.44
250kr.24.51704kr.6,129.26
500kr.23.34744kr.11,673.72
1.000kr.22.23387kr.22,233.87
2.500kr.20.84344kr.52,108.60
Manufacturers Standard Package
Unit Price without VAT:kr.36.20000
Unit Price with VAT:kr.45.25000