1-51864-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.6.21000
Datasheet
Ring Terminal Connector 10 Stud Circular 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-51864-3

DigiKey Part Number
A134961TR-ND - Tape & Reel (TR)
A134961CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-51864-3
Description
CONN RING CIRC 16AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-51864-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Insulation Restriction
Part Status
Active
Color
Blue, Blue Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.063" ~ 0.130" (1.60mm ~ 3.30mm)
Width - Outer Edges
0.312" (7.92mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.906" (23.01mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51864-7TE Connectivity AMP Connectors0A27350-NDkr.6.21000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.10.34700kr.103.47
25kr.9.70040kr.242.51
50kr.9.23620kr.461.81
100kr.8.79480kr.879.48
250kr.8.24376kr.2,060.94
500kr.7.85006kr.3,925.03
1.000kr.7.48760kr.7,487.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.87365kr.34,368.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250