
1-5177986-1 | |
|---|---|
DigiKey Part Number | A99202TR-ND - Tape & Reel (TR) A99202CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-5177986-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.230" (5.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.14000 | kr.19.14 |
| 10 | kr.16.25600 | kr.162.56 |
| 25 | kr.15.23720 | kr.380.93 |
| 50 | kr.14.50760 | kr.725.38 |
| 100 | kr.13.81500 | kr.1,381.50 |
| 250 | kr.12.94952 | kr.3,237.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.10.97496 | kr.8,779.97 |
| 1.600 | kr.10.45140 | kr.16,722.24 |
| 2.400 | kr.10.15693 | kr.24,376.63 |
| 4.000 | kr.10.01600 | kr.40,064.00 |
| Unit Price without VAT: | kr.19.14000 |
|---|---|
| Unit Price with VAT: | kr.23.92500 |




















