1-5175474-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 210
Unit Price: kr.65.62000
Datasheet
Image for 1-5175474-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5175474-1

DigiKey Part Number
1-5175474-1-ND
Manufacturer
Manufacturer Product Number
1-5175474-1
Description
CONN BTB HD RCPT 120P R/A SOLDER
Customer Reference
Detailed Description
120 Position Receptacle Connector Board to Board, High Density Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1-5175474-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Box
Type
Board to Board, High Density
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
8.00µin (0.203µm)
Number of Positions
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1734037-2TE Connectivity AMP Connectors210A144168-NDkr.65.62000Direct
Obsolete
Marketplace Stock: 350 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

350In Stock
Ships from WEC