



1-5145154-2 | |
---|---|
DigiKey Part Number | 1-5145154-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-5145154-2 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-5145154-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 49 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.52.99000 | kr.52.99 |
10 | kr.45.05600 | kr.450.56 |
35 | kr.41.24343 | kr.1,443.52 |
70 | kr.39.27400 | kr.2,749.18 |
105 | kr.38.16657 | kr.4,007.49 |
280 | kr.36.49532 | kr.10,218.69 |
Unit Price without VAT: | kr.52.99000 |
---|---|
Unit Price with VAT: | kr.66.23750 |