Pin Receptacle Connector 0.050" ~ 0.057" (1.27mm ~ 1.45mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5050871-0

DigiKey Part Number
A32390-ND
Manufacturer
Manufacturer Product Number
1-5050871-0
Description
CONN PIN RCPT .050-.057 SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.050" ~ 0.057" (1.27mm ~ 1.45mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
1-5050871-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.101" ~ 0.103" (2.57mm ~ 2.62mm)
Manufacturer
TE Connectivity AMP Connectors
Flange Diameter
0.118" (3.00mm)
Series
Socket Depth
0.275" (6.99mm)
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Tail Type
No Tail
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Features
Open Bottom
Length - Overall
0.288" (7.32mm)
Operating Temperature
-65°C ~ 126°C
Accepts Pin Diameter
0.050" ~ 0.057" (1.27mm ~ 1.45mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 686 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.4.62033kr.46,203.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.62033
Unit Price with VAT:kr.5.77541

Other Suppliers on DigiKey

686In Stock
Ships from WEC