
1-480707-3 | |
|---|---|
DigiKey Part Number | 1-480707-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-480707-3 |
Description | CONN RCPT HSG 9POS ORANGE |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Orange |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Mfr | Row Spacing 0.250" (6.35mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Orange |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

























