
1-480400-0 | |
---|---|
DigiKey Part Number | A25389-ND |
Manufacturer | |
Manufacturer Product Number | 1-480400-0 |
Description | CONN PLUG HSG 1POS MATE-N-LOK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-480400-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.09900 | kr.20.99 |
25 | kr.1.96600 | kr.49.15 |
50 | kr.1.87260 | kr.93.63 |
100 | kr.1.78240 | kr.178.24 |
250 | kr.1.67064 | kr.417.66 |
500 | kr.1.59078 | kr.795.39 |
1.000 | kr.1.51469 | kr.1,514.69 |
2.500 | kr.1.41983 | kr.3,549.57 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |